MPM12A04I12CF01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
5 460 руб.
от 10 шт. —
4 490 руб.
Добавить в корзину 1 шт.
на сумму 5 460 руб.
Альтернативные предложения2
Описание
VULCON™ M12 Pigtails Circular Metric Connectors
NorComp VULCON™ M12 Pigtails Circular Metric Connectors are available with 4, 5, and 8 contacts, a 4A maximum current, and a 250V voltage range. The M12 Pigtails series includes 6" and 12" standard lengths and have both female and male options. NorComp VULCON™ M12 Pigtails Circular Metric Connectors have an IP67/68 rating and a -40°C to +85°C operating temperature range.
NorComp VULCON™ M12 Pigtails Circular Metric Connectors are available with 4, 5, and 8 contacts, a 4A maximum current, and a 250V voltage range. The M12 Pigtails series includes 6" and 12" standard lengths and have both female and male options. NorComp VULCON™ M12 Pigtails Circular Metric Connectors have an IP67/68 rating and a -40°C to +85°C operating temperature range.
Технические параметры
Количество позиций | 4 Positions |
Линейка Продукции | VULCON Series |
Разъем Type A | M12 Plug |
Разъем Type B | Free End |
Brand: | NorComp |
Coding: | A Coded |
Diameter: | 20.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
IP Rating: | IP67 |
Manufacturer: | NorComp |
Number of Contacts: | 4 Contact |
Packaging: | Bulk |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | Wire |
Thread Size: | M12 |
Tradename: | VULCON |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.