095-850-130-012

095-850-130-012
Изображения служат только для ознакомления,
см. техническую документацию
7 120 руб.
от 10 шт.5 480 руб.
от 25 шт.5 240 руб.
Добавить в корзину 1 шт. на сумму 7 120 руб.
Номенклатурный номер: 8005685407
Бренд: Amphenol

Описание

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Brand: Amphenol RF
Cable Length: 1 ft
Cable Type: Belden 1855A
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: BNC
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: HD-BNC
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 75 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 3 GHz
Packaging: Bulk
Part # Aliases: 95-850-130-012
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 317 КБ