2249-K-240, RF Cable Assemblies BNC 50OHM RG174
![Фото 1/2 2249-K-240, RF Cable Assemblies BNC 50OHM RG174](https://static.chipdip.ru/lib/340/DOC018340855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/330/DOC007330411.jpg)
1 шт., срок 6-8 недель
14 610 руб.
Добавить в корзину 1 шт.
на сумму 14 610 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Cable Assembly with BNC Male on Each EndThe Pomona Electronics´ Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics´ Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.
Технические параметры
Тип | RG-174/U | |
Connector Type A | BNC | |
Connector Type B | BNC | |
Brand: | Pomona Electronics | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: Factory Pack Quantity: | 2 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Pomona | |
Maximum Frequency: | 4 GHz | |
Part # Aliases: | 1932144 | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | 2249-K | |
Subcategory: | Cable Assemblies | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
Cable Impedance | 50 Ohms | |
Cable Type | RG-174 | |
Color | Black | |
ECCN | EAR99 | |
Features | Shielded | |
HTSUS | 8544.20.0000 | |
Length | 240.0"" (6.1m) 20.0' | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 75В°C | |
Overall Impedance | 50 Ohms | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Style | BNC to BNC | |
Video File | Who is Pomona Electronics? | |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары