1552300013
29 980 руб.
Добавить в корзину 1 шт.
на сумму 29 980 руб.
Описание
Cables, Wires\Multiple Conductor Cables
4-жильный многожильный кабель Черный 24 AWG 656,2 '(200,0 м)
Технические параметры
Base Product Number | 155230 -> |
Cable Type | Multi-Conductor |
Conductor Insulation | Thermoplastic Elastomer (TPE) |
Conductor Material | Copper, Bare |
Conductor Strand | 32/0.0039 |
ECCN | EAR99 |
HTSUS | 8544.49.3040 |
Jacket (Insulation) Diameter | 0.189"" (4.80mm) |
Jacket (Insulation) Material | Polyurethane (PU) |
Jacket (Insulation) Thickness | 0.0098"" (0.250mm) |
Jacket Color | Black |
Length | 656.2' (200.0m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 4 |
Operating Temperature | -40В°C ~ 80В°C |
Package | Bulk |
Ratings | UL Style 21223 |
Series | Flamar 155230 -> |
Usage | Industrial, Signal, Control |
Voltage | 1kV |
Wire Gauge | 24 AWG |
Техническая документация
Datasheet 1552300013
pdf, 46 КБ