CCMX1-MM-RG178-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 6-8 недель
2 560 руб.
от 5 шт. —
2 430 руб.
от 10 шт. —
2 320 руб.
от 25 шт. —
2 091.88 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Номенклатурный номер: 8005687322
Бренд: Crystek
Описание
MMCX 50Ω RF Coaxial Cable Assemblies
Crystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.
Crystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.
Технические параметры
Brand: | Crystek Corporation |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Impedance: | 50 Ohms |
Jacket Color: | Copper |
Manufacturer: | Crystek |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 50 MHz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Техническая документация
Datasheet
pdf, 870 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.