222K121-100/180-0, Right Angle, Zerohal, 24mm
![Фото 1/2 222K121-100/180-0, Right Angle, Zerohal, 24mm](https://static.chipdip.ru/lib/252/DOC023252435.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/642/DOC007642336.jpg)
8 500 руб.
Добавить в корзину 1 шт.
на сумму 8 500 руб.
Описание
Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Boots
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications.
Технические параметры
Inside Diameter Primary | 24mm |
Inside Diameter Secondary | 14mm |
Material | Zerohal |
Series | 222K1 |
Shrunk Diameter Primary | 10.4mm |
Shrunk Diameter Secondary | 10.2mm |
Type | Right Angle |
Color | Black |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.409"" (10.39mm) |
Large Diameter Supplied | 0.941"" (23.90mm) |
Large Recovered Length | 0.984"" (24.99mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Size - Insert | 21 |
Small Diameter Recovered | 0.220"" (5.59mm) |
Small Diameter Supplied | 0.551"" (14.00mm) |
Small Recovered Length | 0.630"" (16.00mm) |
Total Length Recovered | 0.984"" (24.99mm) |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 45 КБ
Datasheet 222K121-100/180-0
pdf, 41 КБ