CMEJ-0706-42-P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
376 шт., срок 6-8 недель
230 руб.
от 10 шт. —
180 руб.
от 25 шт. —
168 руб.
от 40 шт. —
158.95 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8005689191
Бренд: CUI Inc
Описание
CMEJ Omnidirectional Electret Condenser Microphone
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 6 mm |
Diameter: | 7 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Tray |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dB |
Series: | CMEJ-0706-42-P |
Subcategory: | Audio Devices |
Termination Style: | Solder Pin |
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Frequency Range | 100 TO 10000(Hz) |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10V |
Operating Supply Voltage (Min) | 1V |
Operating Supply Voltage (Typ) | 2V |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 7(mm) |
Product Height (mm) | 6(mm) |
Product Length (mm) | Not Required(mm) |
Sensitivity | -42(dB) |
Shape | Round |
Signal to Noise Ratio (Min) | 60(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | Pin |
Техническая документация
Datasheet
pdf, 858 КБ
Документация
pdf, 859 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.