8461 060U500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 6-8 недель
440 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Cables, Wires\Multiple Conductor Cables
2 (1 пара витых) проводниковый акустический кабель, хром 18 AWG, 500,0 '(152,4 м)
Технические параметры
Cable Type | Speaker |
Conductor Insulation | Poly-Vinyl Chloride (PVC) |
Conductor Material | Copper, Tinned |
Conductor Strand | 7/26 |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.234"" (5.94mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Thickness | 0.0270"" (0.686mm) |
Jacket Color | Chrome |
Length | 500.0' (152.4m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 2 (1 Pair Twisted) |
Operating Temperature | -20В°C ~ 80В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Wire Gauge | 18 AWG |
American Wire Gauge | 18 AWG |
Cable Shape | Twisted Pair |
Conductor Resistance | 19.22 Ω |
Conductor Strand Type | Stranded |
Core Strands | 7/26 |
Cross Sectional Area | 0.8 mm² |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Cores | 2 |
Number of Strands | 7 |
Outer Diameter | 5.94mm |
Sheath Colour | Chrome |
Sheath Material | Polyvinyl Chloride PVC |
Size of Strands | 26 AWG |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V |
Brand: | Belden Wire & Cable |
Cable Length: | 500 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Jacket Color: | Chrome |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 1 Pair |
Outside Diameter: | 5.94 mm |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 8461 |
Shielding: | Unshielded |
Stranding: | 7x26 |
Subcategory: | Cable |
Type: | Audio, Control and Instrumentation |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 18 AWG |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары