33152430200014, Ribbon Cables / IDC Cables har-flex female 50pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 6-8 недель
4 660 руб.
от 10 шт. —
3 840 руб.
от 20 шт. —
3 410 руб.
от 50 шт. —
3 122.47 руб.
Добавить в корзину 1 шт.
на сумму 4 660 руб.
Описание
Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
har-flex Cable AssembliesHARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Технические параметры
Brand: | HARTING |
Cable Length: | 200 mm |
Connector End A Pin Count: | 50 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 50 Position |
Connector End B: | IDC Socket |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Female/Female |
Manufacturer: | HARTING |
Part # Aliases: | 033152-43-020-0014 033152 43 020 0014 |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | I/O Cable Assemblies |
Subcategory: | Cable Assemblies |
Tradename: | har-flex |
Type: | Flat Flex Cable |
Wire Gauge - AWG: | 30 AWG |
American Wire Gauge | 30 AWG |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Number of Ways | 50 |
Operating Temperature Range | -30 →+105 °C |
Pitch | 0.635mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Har-Flex |
Sheath Colour | Grey |
Standards Met | RoHS Compliant |
Terminated/Unterminated | Terminated |
Вес, г | 107 |
Техническая документация
Datasheet
pdf, 161 КБ
Datasheet
pdf, 231 КБ
Datasheet
pdf, 189 КБ
Datasheet 33152430200014
pdf, 573 КБ
Чертеж
pdf, 572 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары