1-2273108-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 530 руб.
Добавить в корзину 1 шт.
на сумму 4 530 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | AA |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 3 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M8, M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 90 КБ