0024G0024-9X
3 380 руб.
от 3 шт. —
3 020 руб.
от 5 шт. —
2 910 руб.
от 7 шт. —
2 756.45 руб.
Добавить в корзину 1 шт.
на сумму 3 380 руб.
Описание
Cables, Wires\Coaxial Cables (RF)
Twinaxial Cable 24 AWG 1.0' (0.30m) 100 Ohms
Технические параметры
Base Product Number | 0024 -> |
Cable Type | Twinaxial |
Conductor Material | Copper Alloy, Silver Coated |
Conductor Strand | 19 Strands / 36 AWG |
Dielectric Diameter | 0.054"" (1.37mm) |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Impedance | 100 Ohms |
Jacket (Insulation) Diameter | 0.149"" (3.78mm) |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) |
Jacket Color | White |
Length | 1.0' (0.30m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Spool |
RoHS Status | RoHS Compliant |
Series | CHEMINAX -> |
Shield Material | Copper, Tinned |
Shield Type | Braid |
VoP, Velocity of Propagation | 76 |
Wire Gauge | 24 AWG |
Техническая документация
Datasheet
pdf, 448 КБ