14B26-SZLB-100-0LC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
156 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 980 руб.
от 10 шт. —
22 360 руб.
от 100 шт. —
19 640 руб.
Добавить в корзину 1 шт.
на сумму 27 980 руб.
Альтернативные предложения1
Описание
Cables and Wire\D-Sub Cables
High Density I/O Connectors & Assemblies3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Approvals | cULus |
Cable Length | 975.36 mm |
Color | Beige |
Connector Type A | MDR, Plug |
Connector Type B | MDR, Plug |
Current Rating | 1 A |
Gender | Male to Male |
Insulation Material | PVC |
Lead Length | 1 mm |
Number of Conductors | 26 |
Number of Pins | 26 |
Packaging | Bulk |
Shielding | Shielded |
Voltage Rating | 30 V |
Wire/Cable Gauge | 28 AWG |
Wire/Cable Type | Ribbon |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.