CME-1538-100LB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1709 шт., срок 6-8 недель
1 120 руб.
от 10 шт. —
820 руб.
от 25 шт. —
730 руб.
от 50 шт. —
684.95 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005704581
Бренд: CUI Inc
Описание
Audio Products\Microphones
20Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-38dB В±3dB @ 94dB SPL) Wire Leads
Технические параметры
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/c/cui |
Frequency Range | 20Hz ~ 20kHz |
Height (Max) | 0.114"" (2.90mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Mfg Application Notes | https://media.digikey.com/pdf/Application%20Notes/ |
Mfg CAD Models | https://www.cuidevices.com/product/resource/digike |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bag |
Port Location | Top |
Product Training Modules | https://www.digikey.com/en/ptm/c/cui-inc/electret- |
Ratings | IP67 - Dust Tight, Waterproof |
RoHS Status | RoHS Compliant |
S/N Ratio | 58dB |
Sensitivity | -38dB В±3dB @ 94dB SPL |
Shape | Circular |
Size / Dimension | 0.157"" Dia (4.00mm) |
Termination | Wire Leads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 2V ~ 10V |
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Min) | 2VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 4(mm) |
Product Height (mm) | 1.5(mm) |
Product Length (mm) | Not Required(mm) |
Signal to Noise Ratio (Min) | 58(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | WIRE LEAD |
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 1.5 mm |
Diameter: | 4 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency: | 20 kHz |
Impedance: | 2.2 Ohms |
IP Rating: | IP67 |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bag |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -38 db |
Series: | CME-1538 |
Subcategory: | Audio Devices |
Termination Style: | Wire Lead |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.