BSTS-45X4

Фото 1/2 BSTS-45X4
Изображения служат только для ознакомления,
см. техническую документацию
12 700 руб.
от 5 шт.10 790 руб.
от 10 шт.10 070 руб.
от 25 шт.8 903.55 руб.
Добавить в корзину 1 шт. на сумму 12 700 руб.
Номенклатурный номер: 8005704670
Бренд: TE Connectivity

Описание

Cables, Wires - Management\Heat Shrink Tubing
Термоусадочные трубки, полужесткие, 4,500 дюйма (114,30 мм) от 3 до 1, черные, 4,00 дюйма (1,22 м)

Технические параметры

Base Product Number BSTS ->
Color Black
ECCN EAR99
Features Abrasion Resistant, Fluid Resistant
HTSUS 3926.90.9985
Inner Diameter - Recovered 1.750"" (44.45mm)
Inner Diameter - Supplied 4.500"" (114.30mm)
Length 4.00' (1.22m)
Material Polyolefin (PO), Irradiated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 110В°C
Package Bulk
Recovered Wall Thickness 0.155"" (3.94mm)
RoHS Status RoHS Compliant
Series BSTS ->
Shrink Temperature 90В°C
Shrinkage Ratio 3 to 1
Type Tubing, Semi Rigid
Brand: TE Connectivity/Raychem
Chemical Resistant: Yes
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 20
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Inside Diameter: 114.3 mm
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +110 C
Maximum Temperature: +110 C
Minimum Operating Temperature: -55 C
Minimum Shrink Temperature: +90 C
Packaging: Bulk
Part # Aliases: CB5072-000
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 44.45 mm
Series: BSTS
Shrink Ratio: 3:1
Subcategory: Wire & Cable Management
Type: Heavy Wall
Adhesive Lined No
Colour Black
Flame Retardant No
Halogen Free No
Shrink Ratio 3:1
Shrunk Diameter 44.45mm
Sleeve Diameter 114.3mm
Sleeve Type Heat Shrink

Техническая документация

Datasheet
pdf, 454 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 96 КБ
Datasheet BSTS-45X4
pdf, 114 КБ