POM-2738L-LW100-R

Фото 1/2 POM-2738L-LW100-R
Изображения служат только для ознакомления,
см. техническую документацию
1178 шт., срок 7-9 недель
740 руб.
от 10 шт.570 руб.
от 25 шт.502 руб.
от 50 шт.457.04 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Альтернативные предложения2
Номенклатурный номер: 8005706202
Бренд: PUI Audio, Inc.

Описание

Audio Products\Microphones
15Hz ~ 16kHz Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-38dB В±3dB) Wire Leads

Технические параметры

California Prop 65 Warning Information
Current - Supply 500ВµA
Direction Omnidirectional
ECCN EAR99
Featured Product https://www.digikey.com/en/product-highlight/p/pui
Frequency Range 15Hz ~ 16kHz
Height (Max) 0.126"" (3.20mm)
HTSUS 8518.10.8030
Impedance 2.2 kOhms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Bulk
Port Location Top
RoHS Status ROHS3 Compliant
S/N Ratio 60dB
Sensitivity -38dB В±3dB
Series POM ->
Shape Circular
Size / Dimension 0.236"" Dia (6.00mm)
Termination Wire Leads
Type Electret Condenser
Voltage - Rated 2V
Voltage Range 2V ~ 10V
Brand: PUI Audio
Current Rating: 500 uA
Depth: 2.2 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
Manufacturer: PUI Audio
Operating Supply Voltage: 3 V
Packaging: Box
Product Category: Microphones
Product Type: Microphones
Sensitivity: -35 dB
Series: POM
Subcategory: Audio Devices
Termination Style: Solder Pin
Brand PUI Audio
Current Rating 500 uA
Depth 2.7 mm
Diameter 6 mm
Directional Properties Omnidirectional
Factory Pack Quantity 100
Manufacturer PUI Audio
Operating Supply Voltage 2 VDC
Packaging Bulk
Product Category Microphones
RoHS Details
Termination Style Wire Leads

Техническая документация

Datasheet
pdf, 194 КБ
Datasheet
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.