33152430100010, Harting Har-Flex Series Flat Ribbon Cable, 32-Way, 0.635mm Pitch, 100mm Length, Har-Flex IDC to Har-Flex IDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6 недель
6 240 руб.
Добавить в корзину 1 шт.
на сумму 6 240 руб.
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Harting Har-Flex Series Flat Ribbon Cable, 32-Way, 0.635mm Pitch, 100mm Length, Har-Flex IDC to Har-Flex IDC
From Harting, these har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors.Технические параметры
American Wire Gauge | 30 AWG |
Connector 1 | Har-Flex IDC |
Connector 1 Gender | Female |
Connector 2 | Har-Flex IDC |
Connector 2 Gender | Female |
Number of Ways | 32 |
Operating Temperature Range | -30 →+105 °C |
Pitch | 0.635mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Har-Flex |
Sheath Colour | Grey |
Standards Met | RoHS Compliant |
Terminated/Unterminated | Terminated |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Socket to Socket |
ECCN | EAR99 |
Features | Strain Relief |
HTSUS | 8544.42.9090 |
Length | 0.328' (100.00mm, 3.94"") |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 32 |
Number of Rows | 2 |
Package | Bulk |
Pitch - Cable | 0.025"" (0.64mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Video File | Top 4 Reasons to Use HARTING har-flex Connectors |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.