158X103
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
416 шт., срок 7-9 недель
680 руб.
от 10 шт. —
480 руб.
от 100 шт. —
342 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Альтернативные предложения1
Описание
158X Series Type X2 Suppressor Capacitor
Cornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.
Cornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.
Технические параметры
Brand: | Cornell Dubilier-CDE |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | Suppression Film Capacitors |
Series: | 158X |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Metallized Polyester |
Voltage Rating AC: | 275 VAC |
Техническая документация
Datasheet
pdf, 213 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.