1-2273005-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 770 руб.
от 10 шт. —
4 910 руб.
от 25 шт. —
4 570 руб.
Добавить в корзину 1 шт.
на сумму 6 770 руб.
Описание
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Brand: | TE Connectivity |
Connector End A Pin Count: | 3 Position |
Connector End A: | M8 |
Connector End B: | Pigtail |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M8 |
Subcategory: | Cable Assemblies |
Voltage Rating: | 60 V |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 50 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 3 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 5mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Shielded |
Standards Met | CSA, ELV Compliant, EN 60530, RoHS Compliant, UL |
Voltage Rating | 60 V ac/dc |