9271 006100

Фото 1/3 9271 006100
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 280 руб.
от 3 шт.45 030 руб.
от 5 шт.43 470 руб.
Добавить в корзину 1 шт. на сумму 52 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8005718053
Бренд: Belden

Описание

Cables, Wires\Coaxial Cables (RF)
Twinaxial Cable 25 AWG 100.0' (30.48m) 124 Ohms

Технические параметры

Cable Type Twinaxial
Conductor Material Copper, Tinned
Conductor Strand 7 Strands / 33 AWG
Dielectric Material Polyethylene (PE)
ECCN EAR99
Features 22 AWG Drain Wire
HTSUS 8544.20.0000
Impedance 124 Ohms
Jacket (Insulation) Diameter 0.240"" (6.10mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket Color Blue
Length 100.0' (30.48m)
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -20В°C ~ 60В°C
Package Spool
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shield Coverage 100%
Shield Material Aluminum
Shield Type Foil
VoP, Velocity of Propagation 66
Wire Gauge 25 AWG
Cable Shape Twinaxial
Capacitance 72.16 pF/m
Characteristic Impedance 124 Ω
Conductor Strand Type Stranded
Core Strands 7/33 AWG
Insulation Material PE
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Number of Strands 7
Outer Diameter 6.1mm
Screened/Unscreened Unscreened
Series 9271
Sheath Colour Blue
Sheath Material Polyvinyl Chloride PVC
Size of Strands 33 AWG
Standards Met Euroclass Eca
Velocity ratio 66%
Brand: Belden Wire & Cable
Cable Length: 100 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 124 Ohms
Jacket Color: Blue
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Belden Wire & Cable
Maximum Temperature: +60 C
Number of Coaxial: 2
Outside Diameter: 0.24 in
Packaging: Bulk
Product Category: Coaxial Cables
Product Type: Coaxial Cables
Series: 9271
Shielding: Shielded
Stranding: 7x33
Subcategory: Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 25 AWG

Техническая документация

Datasheet
pdf, 6658 КБ
Datasheet
pdf, 226 КБ
Datasheet
pdf, 9481 КБ
Datasheet
pdf, 236 КБ
Datasheet 9271 006100
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.