095-902-450-004

095-902-450-004
Изображения служат только для ознакомления,
см. техническую документацию
10 350 руб.
от 10 шт.8 210 руб.
Добавить в корзину 1 шт. на сумму 10 350 руб.
Номенклатурный номер: 8005720339
Бренд: Amphenol

Описание

Anti-Torque Stainless Steel SMA Cable Assemblies

Amphenol RF Anti-Torque Stainless Steel SMA Connectors and Cable Assemblies feature anti-torque bodies that allow the user to hold the body with one wrench while simultaneously torquing the coupling nut to its mating connector with another. This anti-torque design helps keep the entire assembly from twisting, preventing damage to both the cable and the connector during installation. These Amphenol RF connectors have a passivated stainless steel coupling nut over a gold-plated connector body. The series is available in straight plug configurations, and the connectors are designed to terminate with conformable 0.085", conformable 0.141", and TFlex® 405 cables. The anti-torque stainless steel cable assemblies are designed to operate at up to 18GHz, making them ideal for high-frequency applications. Applications include test and measurement, instrumentation, and military.

Технические параметры

Brand: Amphenol RF
Cable Length: 4 in
Cable Type: 0.086 Coax
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Series: SMA
Contact Material: Stainless Steel
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Gray
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Part # Aliases: 92-902-450-004
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 255 КБ