202D221-12-88-0-CS5139
25 380 руб.
Добавить в корзину 1 шт.
на сумму 25 380 руб.
Описание
Cables, Wires - Management\Heat Shrink Boots, Caps
Heat Shrink Boot Black 21
Технические параметры
Base Product Number | 202D221 -> |
Color | Black |
ECCN | EAR99 |
Features | Drain Holes, Flame Retardant, Fluid Resistant, Fue |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.591"" (15.00mm) |
Large Diameter Supplied | 1.012"" (25.70mm) |
Large Recovered Length | 0.240"" (6.10mm) |
Material | Fluoroelastomer (FKM), Flexible, Irradiated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Thermofit 202D2 -> |
Shell Size - Insert | 21 |
Small Diameter Recovered | 0.291"" (7.39mm) |
Small Diameter Supplied | 0.630"" (16.00mm) |
Small Recovered Length | 3.882"" (98.60mm) |
Total Length Recovered | 4.772"" (121.21mm) |
Type | Boot |
Техническая документация
Datasheet 202D221-12-88-0-CS5139
pdf, 100 КБ