DR03GW100 SL357
8 шт., срок 7-9 недель
15 240 руб.
Добавить в корзину 1 шт.
на сумму 15 240 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 9.84' (3.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 3 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug, Right Angle |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Slate |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 9.84' (3.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.