2885184

2885184
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
142 400 руб.
Добавить в корзину 1 шт. на сумму 142 400 руб.
Номенклатурный номер: 8005725392
Бренд: Phoenix Contact

Описание

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Технические параметры

Brand: Phoenix Contact
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Phoenix Contact
Maximum Frequency: 5.8 GHz
Part # Aliases: RAD-CAB-LMR600-150 RADCABLMR600150
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
REACH - SVHC: Details
Series: RAD
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.