CMR-2747PB-A

Фото 1/2 CMR-2747PB-A
Изображения служат только для ознакомления,
см. техническую документацию
1274 шт., срок 6-8 недель
630 руб.
от 10 шт.480 руб.
от 25 шт.426 руб.
от 50 шт.387.94 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Альтернативные предложения2
Номенклатурный номер: 8005726225
Бренд: CUI Inc

Описание

Audio Products\Microphones
100Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Noise Cancelling (-47dB В±3dB @ 94dB SPL) PC Pins

Технические параметры

Current - Supply 500ВµA
Direction Noise Cancelling
ECCN EAR99
Frequency Range 100Hz ~ 20kHz
Height (Max) 0.114"" (2.90mm)
HTSUS 8518.10.8030
Impedance 2.2 kOhms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Box
Port Location Top
RoHS Status RoHS Compliant
S/N Ratio 56dB
Sensitivity -47dB В±3dB @ 94dB SPL
Shape Circular
Size / Dimension 0.236"" Dia (6.00mm)
Termination PC Pins
Type Electret Condenser
Voltage Range 2V ~ 10V
Brand: CUI Devices
Current Rating: 500 uA
Depth: 2.7 mm
Diameter: 6 mm
Directional Properties: Noise Cancelling
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 20 kHz
Impedance: 2.2 Ohms
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -47 db
Subcategory: Audio Devices
Termination Style: Solder Pin
Current Consumption (Max) 0.5(mA)
Directivity Omni-Directional
Impedance (Max) 2200(Ohm)
Operating Supply Voltage (Max) 10VDC
Operating Supply Voltage (Min) 2VDC
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 6(mm)
Product Height (mm) 2.7(mm)
Product Length (mm) Not Required(mm)
Signal to Noise Ratio (Min) 56(TYP)(dB)
Technology Electret Condenser
Termination Method Pin

Техническая документация

Datasheet
pdf, 1186 КБ
Datasheet CMR-2747PB-A
pdf, 1186 КБ
Документация
pdf, 452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.