2278500, BC 161,6 UT HBUS BK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт. со склада г.Москва, срок 13 дней
1 710 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
Добавить в корзину 30 шт.
на сумму 51 300 руб.
Альтернативные предложения1
Описание
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand | Phoenix Contact |
Color | Black |
Factory Pack Quantity | 10 |
Manufacturer | Phoenix Contact |
Material | Polycarbonate(PC) |
Part # Aliases | BC_161, 6_UT_HBUS_BK BC1616UTHBUSBK |
Product | Tools Accessories |
Product Category | Terminal Block Tools Accessories |
RoHS | Details |
Type | Housing, Installation |
Unit Weight | 3 oz |
Body Material | Polycarbonate |
DIN Rail Type | Enclosure Base |
Enclosure Type | DIN Rail Housing |
Brand: | Phoenix Contact |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Phoenix Contact |
Material: | Polycarbonate(PC) |
Part # Aliases: | BC_161.6_UT_HBUS_BK BC1616UTHBUSBK |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Product: | Tools & Accessories |
Subcategory: | Terminal Blocks |
Type: | Housing, Installation |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.