5810000021

5810000021
Изображения служат только для ознакомления,
см. техническую документацию
418 шт., срок 7-9 недель
2 410 руб.
от 10 шт.2 050 руб.
от 25 шт.1 810 руб.
от 50 шт.1 760.59 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8005729309
Бренд: Cinch

Описание

ModICE® SHS Modular Integrated Connector Enclosure

Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE ® ) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.

Технические параметры

Accessory Type: Spring Plate
Brand: Cinch
Factory Pack Quantity: Factory Pack Quantity: 105
Family: ModICE
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Manufacturer: Cinch Connectivity Solutions
Material: Stainless Steel
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Packaging: Bulk
Part # Aliases: 5810000021
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE

Техническая документация

Datasheet 581-00-00-021
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.