SRR1806-330M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
290 руб.
от 25 шт. —
262 руб.
от 50 шт. —
238.18 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
33ВµH Shielded Wirewound Inductor 2.5A 83mOhm Nonstandard
Технические параметры
Base Product Number | SRR1806 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 5A |
Current Rating (Amps) | 2.5A |
DC Resistance (DCR) | 83mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 10MHz |
Height - Seated (Max) | 0.280"" (7.10mm) |
HTSUS | 8504.50.4000 |
Inductance | 33ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Nonstandard |
Q @ Freq | 44 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1806 -> |
Shielding | Shielded |
Size / Dimension | 0.720"" L x 0.551"" W (18.30mm x 14.00mm) |
Tolerance | В±20% |
Type | Wirewound |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum DC Current | 5A |
Maximum DC Resistance | 83mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 10MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 44 |
Package/Case | 1806 |
Shielded | Yes |