37203-62B3-003PL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15814 шт., срок 7-9 недель
670 руб.
от 10 шт. —
530 руб.
от 100 шт. —
445 руб.
от 500 шт. —
322.57 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Альтернативные предложения1
Описание
Connectors
Mini-Clamp 2mm Board Mount Connectors3M Mini-Clamp 2mm Board Mount Connectors provide easy, labor-saving, and reliable IDC termination with no special wire preparation. The connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. The connectors feature a semi-transparent cover, color-coded covers for proper wire usage, wire alignment, and retention built into the cover.
Технические параметры
Color | Black |
Connector Type | Receptacle, Socket |
Contact Gender | Female |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 3 A |
Flammability Rating | UL94 V-0 |
Gender | Receptacle |
Housing Material | Nylon |
Insulation Resistance | 500 MΩ |
Material | Nylon |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -20 °C |
Mount | Through Hole |
Number of Contacts | 3 |
Number of Positions | 3 |
Number of Rows | 1 |
Orientation | Straight |
Pitch | 2 mm |
Termination | Solder |
Voltage Rating | 32 V |
Voltage Rating (AC) | 32 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.