ADUM7440CRQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
от 10 шт. —
1 710 руб.
от 98 шт. —
1 330 руб.
от 294 шт. —
1 175.21 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Альтернативные предложения1
Описание
ANALOG DEVICES ADUM7440CRQZ Digital Isolator, 4, 40 ns, 3 V, 5.5 V, QSOP, 16 Pins
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Type | General Purpose |
Number of Channels per Chip | 4 |
Maximum Data Rate | 25Mbps |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Fall Time (ns) | 2(Typ) |
Minimum Pulse Width (ns) | 40 |
Maximum Pulse Width Distortion (ns) | 5 |
Maximum Propagation Delay Skew (ns) | 10 |
Output Type | CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Isolation Voltage (Vrms) | 1000 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Working Insulation Voltage | 420Vp |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Quiescent Supply Current (mA) | 0.95/0.73 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | QSOP |
Pin Count | 16 |
Forward/Reverse Channels | 4/0 |
Minimum Common Mode Rejection (kV/us) | 15 |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Brand | Analog Devices |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 98 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 1 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 2.8 ns(Typ) |
Maximum Operating Temperature | +105 C |
Maximum Rise Time | 2.8 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 950 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | QSOP-16 |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 56 ns |
Pulse Width | 40 ns |
RoHS | Details |
Series | ADUM7440 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Техническая документация
ADuM7440_7441_7442
pdf, 392 КБ
Дополнительная информация
Калькуляторы группы «Драйверы изоляторов шин данных»