SEN-13266, Temperature Sensor Development Tools TC Breakout - MAX31855K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
4 770 руб.
Добавить в корзину 1 шт.
на сумму 4 770 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
Function | Thermal Management |
HTSUS | 9025.19.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | K Type Thermocouple Required |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | MAX31855K |
Вес, г | 3 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.