RAC02-3.3SE/277/W

Фото 1/2 RAC02-3.3SE/277/W
Изображения служат только для ознакомления,
см. техническую документацию
472 шт., срок 7-9 недель
5 860 руб.
от 5 шт.5 350 руб.
от 10 шт.4 850 руб.
от 25 шт.4 694.48 руб.
Добавить в корзину 1 шт. на сумму 5 860 руб.
Альтернативные предложения2
Номенклатурный номер: 8005733566

Описание

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W. These AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kV AC isolation voltage. There are two different input voltage versions available for most types: a standard 80V to 264V AC input or a wider input voltage range of 80V to 305V AC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277V AC line.

Технические параметры

Особенности -
Approvals: EN-60950-1, UL-60950-1
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Efficiency: 67%
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage, Max: 277 VAC
Input Voltage, Min: 100 VAC
Input Voltage: 85 VAC to 305 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: RECOM
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire Leads
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 600 mA
Output Power: 2 W
Output Voltage-Channel 1: 3.3 VDC
Packaging: Bulk
Part # Aliases: 20001012
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Product: AC/DC Output Modules
Series: RAC02-SE/277/W
Subcategory: AC-DC Power Supply
Approvals EN-60950-1, UL-60950-1
Compliance CAN/CSA; EAC; ERP; IEC; RoHS; UL
Efficiency 67%
Factory Pack Quantity 30
Industry Industrial
Input Frequency 47 Hz to 440 Hz
Input Voltage 85 VAC to 305 VAC
Input Voltage Max 277 VAC
Input Voltage Min 100 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +75 C
Minimum Operating Temperature -40 C
Mounting Style Wire Leads
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 600 mA
Output Power 2 W
Output Voltage-Channel 1 3.3 VDC
Packaging Bulk
Product AC/DC Output Modules
Series RAC02-SE/277/W
Tradename Powerline AC/DC

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.