ACASA100222002P100

ACASA100222002P100
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.180 руб.
от 25 шт.165 руб.
от 50 шт.150.62 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005735063

Описание

Precision Thin Film Chip Resistor Array
Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.

Технические параметры

Brand: Vishay/Beyschlag
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Package/Case: 0612(1632 metric)
Power per Element: 0.1 W
Power Total Package: 0.3 W
Product Category: Resistor Networks и Arrays
Product Type: Resistor Networks и Arrays
Product: Arrays
Subcategory: Resistors
Temperature Coefficient: 50 PPM/K
Termination Style: SMD/SMT
Type: Professional Thin Film Chip Resistor Array

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»