VSC7426XJG-02

VSC7426XJG-02
Изображения служат только для ознакомления,
см. техническую документацию
21 540 руб.
от 25 шт.15 630 руб.
Добавить в корзину 1 шт. на сумму 21 540 руб.
Номенклатурный номер: 8005736407

Описание

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: 2-Wire, JTAG, MIIM, SIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 12 Transceiver
Operating Supply Voltage: 1 V, 1.8, 2.5 V
Package / Case: BGA-672
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Switches
Series: VSC7426
Standard: 100BASE-FX, 1GBASE-X
Subcategory: Communication & Networking ICs

Техническая документация

Datasheet
pdf, 4952 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем