AFBR-1634Z, Трансивер волоконно-оптический
![Фото 1/5 AFBR-1634Z, Трансивер волоконно-оптический](https://static.chipdip.ru/lib/256/DOC008256808.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC029300771.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034617.jpg)
![](https://static.chipdip.ru/lib/017/DOC044017268.jpg)
![](https://static.chipdip.ru/lib/728/DOC005728032.jpg)
5 200 руб.
Добавить в корзину 1 шт.
на сумму 5 200 руб.
Описание
Волоконно-оптический передатчик с драйвером 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 31mA
Технические параметры
Applications | General Purpose |
Base Product Number | AFBR-1634 -> |
Current - Supply | 31mA |
Data Rate | 50MBd |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V |
Wavelength | 650nm |
Connector Type | Versatile Link |
Forward Voltage | 6 V |
Maximum Data Rate | 50Mbit/s |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 685nm |
Series | AFBR |
Typical Fall Time | 5(Max)ns |
Typical Rise Time | 5(Max)ns |
Width | 12.2mm |
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 50 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 5 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 200 m |
Wavelength: | 650 nm |
Connector Shape | Square |
Вес, г | 2.82 |
Техническая документация
Datasheet
pdf, 735 КБ
Datasheet AFBR-1644Z
pdf, 372 КБ