CD74HC74MT

CD74HC74MT
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005737810
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Flip Flops
Триггер, 2 элемента, тип D, 1 бит, положительный фронт, 14-SOIC (0,154 дюйма, ширина 3,90 мм)

Технические параметры

Base Product Number 74HC74 ->
Clock Frequency 50MHz
Current - Output High, Low 5.2mA, 5.2mA
Current - Quiescent (Iq) 4ВµA
ECCN EAR99
Function Set(Preset) and Reset
HTSUS 8542.39.0001
Input Capacitance 10pF
Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 1
Number of Elements 2
Operating Temperature -55В°C ~ 125В°C (TA)
Output Type Complimentary
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 14-SOIC
Trigger Type Positive Edge
Type D-Type
Voltage - Supply 2V ~ 6V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Function: D-Type
High Level Output Current: -5.2 mA
Input Type: CMOS
Logic Family: HC
Logic Type: D-Type Flip-Flop
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Operating Temperature Range: -55 C to+125 C
Output Type: CMOS
Package / Case: SOIC-14
Polarity: Inverting, Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 175 ns
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: CD74HC74
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем