AS4C16M16MSA-6BIN, DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT
![AS4C16M16MSA-6BIN, DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT](https://static.chipdip.ru/lib/659/DOC046659553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 970 руб.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 690 руб.
от 100 шт. —
1 414.03 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Описание
Semiconductors\Memory ICs\DRAM
Mobile Low Power SDRAMs Alliance Memory Mobile Low Power SDRAMs are high-performance CMOS Dynamic RAMs (DRAM) with a 64ms refresh period (4K cycle). These devices feature advanced circuit design to provide low active current and extremely low standby current. The low power features include Auto Temperature Compensated Self Refresh (TCSR), partial array self-refresh power-saving mode, deep power-down mode, and driver strength control.
Технические параметры
Access Time: | 6 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: | 319 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 166 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 16 M x 16 |
Package / Case: | FBGA-54 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 80 mA |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM Mobile |
Access Time | 5.5ns |
Clock Frequency | 166MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0024 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 256Mb (16M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 54-VFBGA |
REACH Status | REACH Unaffected |
Supplier Device Package | 54-FBGA (8x8) |
Technology | SDRAM - Mobile SDRAM |
Voltage - Supply | 1.7V ~ 1.95V |
Техническая документация
Datasheet AS4C16M16MSA-6BIN
pdf, 1038 КБ
Datasheet AS4C16M16MSA-6BIN
pdf, 1084 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары