PEME1-S5-D9-S, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
800 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
1W DC-DC ConvertersCUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These connectors feature continuous short-circuit protection with high isolation and superior thermal performance. The PDEM1 DC-DC converters operate at -40°C to +105°C operating temperature range and are available in a six-pin SIP package with an option for single- and dual-output variants. These DC-DC converters derive their applications in precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 56 mA |
Output Current-Channel 2: | 56 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 9 V |
Output Voltage-Channel 2: | -9 V |
Package / Case: | SIP-5 |
Packaging: | Tube |
Part # Aliases: | 656-30906R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PEME1-S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CB Scheme, EN, IEC, UL |
Current - Output (Max) | 56mA, 56mA |
ECCN | EAR99 |
Efficiency | 83% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 105В°C (With Derating) |
Package | Tube |
Package / Case | 7-SIP Module, 5 Leads |
Power (Watts) | 1W |
RoHS Status | RoHS Compliant |
Series | PEME1-S (1W) -> |
Size / Dimension | 0.77"" L x 0.24"" W x 0.40"" H (19.7mm x 6.0mm x 1 |
Standard Number | 55024; 55032 Class A; 62368-1 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 9V |
Voltage - Output 2 | -9V |
Вес, г | 2.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары