JMSWD-5XM

JMSWD-5XM
Изображения служат только для ознакомления,
см. техническую документацию
24 010 руб.
от 10 шт.19 810 руб.
от 25 шт.18 710 руб.
от 50 шт.17 605.72 руб.
Добавить в корзину 1 шт. на сумму 24 010 руб.
Номенклатурный номер: 8005741224
Бренд: TE Connectivity

Описание

Relays\Signal Relays, Up to 2 Amps
General Purpose Relay DPDT (2 Form C) Through Hole

Технические параметры

Coil Current 50mA
Coil Resistance 100 Ohms
Coil Type Non Latching
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 2.6 VDC
Must Release Voltage 0.23 VDC
Notification QPL or Military Specs are for reference only. Part
Operate Time 4ms
Operating Temperature -65В°C ~ 125В°C
Package Bulk
Relay Type General Purpose
Release Time 7.5ms
RoHS Status RoHS non-compliant
Seal Rating Sealed - Hermetically
Series Military, MIL-R-39016/16, MS, CII ->
Switching Voltage 28VDC - Nom
Termination Style PC Pin

Техническая документация

Datasheet JMSWD-5XM
pdf, 25 КБ