FG60-50, Fan Accessories Fan guard, 60 mm fan, 50 x 50 mm

Фото 1/2 FG60-50, Fan Accessories Fan guard, 60 mm fan, 50 x 50 mm
Изображения служат только для ознакомления,
см. техническую документацию
612 шт., срок 7-9 недель
270 руб.
от 10 шт.250 руб.
от 20 шт.235 руб.
от 50 шт.224.97 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004670326
Артикул: FG60-50
Бренд: CUI Inc

Описание

Thermal Management\Fans & Blowers\Fan Accessories
Thermal Management Solutions

CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Технические параметры

Brand: CUI Devices
Color: Chrome
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: 60 mm Fan
Manufacturer: CUI Devices
Material: Steel
Packaging: Box
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Size: 50 mm x 50 mm x 4.8 mm
Subcategory: Fans, Blowers & Accessories
Type: Guard
ECCN EAR99
Fan Accessory Type Finger Guard
Features 4 Rings
Fits Fan Size 60mm Sq
For Use With/Related Products Axial Fans
HTSUS 8414.90.1040
Material Steel, Chrome Plated
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status RoHS Compliant

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet FG60-50
pdf, 304 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.