P0671, Programmable Logic IC Development Tools Apollo Developer Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
2 293 200 руб.
Добавить в корзину 1 шт.
на сумму 2 293 200 руб.
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Apollo S10 SoM Developer KitTerasic Technologies Apollo S10 SoM Developer Kit is designed for modular and scalable high-performance FPGA prototyping and HPC solutions. The included Apollo S10 SoM (System on Module), based on the Intel® Stratix® 10 SoC (System on Chip), offers speed, breakthrough computing power, and low power consumption. The Apollo S10 SoM also includes a number of high-end hardware interfaces such as high-capacity and high-bandwidth DDR4 SDRAM (up to 64GB), on-board USB-Blaster II, and FMC/FMC+ connectors for I/O expansion. The Apollo S10 Carrier Board included in the Developer Kit features two ultra-low-latency QSFP+ connectors for 40G Ethernet and Thunderbolt™ 3, enabling developers to evaluate the I/O planned for their systems, and build their custom systems around it.
Технические параметры
Brand: | Terasic Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | HDMI, PCIe, USB |
Manufacturer: | Terasic |
Operating Supply Voltage: | 12 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Apollo S10 |
Type: | FPGA |
Contents | Board(s), Cable(s), Power Supply, Accessories |
ECCN | EAR99 |
For Use With/Related Products | StratixВ® 10 SX |
HTSUS | 8471.41.0150 |
Interconnect System | FMC, FMC+ |
Package | Box |
Platform | Apollo S10 SOM Carrier Board |
RoHS Status | ROHS3 Compliant |
Series | StratixВ® 10 SX -> |
Type | FPGA |
Техническая документация
Datasheet
pdf, 4119 КБ
Datasheet P0671
pdf, 4243 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.