ATSAMC21N-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 560 руб.
Добавить в корзину 1 шт.
на сумму 24 560 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
ATSAMC21N18A SAM C21N Xplained Pro SAM C ARMВ® CortexВ®-M0+ MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ATSAMC21 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M0+ |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Interconnect System | Arduino R3 Shield |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | SAM C21N Xplained Pro |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SAM C -> |
Suggested Programming Environment | Atmel Studio, IAR EW |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAMC21N18A |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Qualification: | AEC-Q100 |
Series: | ATSAMC21 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMC21N18A |
Classification | Evaluation Kit |
Device Core | ARM Cortex M0 |
Kit Name | SAM C21N Xplained Pro |
Processor Family Name | SAM |
Processor Part Number | ATSAMC21N |
Processor Type | MCU |
Technology | MCU |
Manufacturer | Microchip Technology |
Operating System | - |
Part Status | Active |