SRR1260-6R8Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
290 руб.
от 25 шт. —
262 руб.
от 50 шт. —
238.18 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
6.8ВµH Shielded Wirewound Inductor 6.3A 18mOhm Max Nonstandard
Технические параметры
Base Product Number | SRR1260 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 6.5A |
Current Rating (Amps) | 6.3A |
DC Resistance (DCR) | 18mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 28.2MHz |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 6.8ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1260 -> |
Shielding | Shielded |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
Tolerance | В±30% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 6.8u |
Inductance Decrease Percentage @ Isat (%) | 25 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 6.3 |
Maximum Saturation Current (A) | 6.5(Typ) |
Maximum DC Resistance (Ohm) | 0.018 |
Minimum Quality Factor | 20(Typ) |
Quality Test Frequency (Hz) | 7.96M |
Minimum Self Resonant Frequency (Hz) | 28.2M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 12.8 |
Mounting | Surface Mount |
Product Depth (mm) | 12.8 |
Product Height (mm) | 6.5 |