1546074-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 10 шт. —
520 руб.
от 25 шт. —
493 руб.
от 50 шт. —
472.71 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Wire to Board
4 Position Wire to Board Terminal Block 35В° (145В°) Angle with Board 0.200" (5.08mm) Through Hole
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1546074 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Black |
Contact Material - Plating | Brass - Tin Plated |
Current | 17.5A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | 35В° (145В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |