SPD24RM20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 600 руб.
от 10 шт. —
50 950 руб.
Добавить в корзину 1 шт.
на сумму 57 600 руб.
Альтернативные предложения1
Описание
SPD DIN-Rail Switching Power Supplies
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Технические параметры
Brand: | Carlo Gavazzi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 2-Phase/Two Phase |
Input Voltage: | 21 VDC to 28 VDC |
Isolation Voltage: | 100 VDC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +71 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Product Category: | Redundancy Modules |
Product Type: | Redundancy Modules |
Subcategory: | Redundancy Modules |
Техническая документация
Чертеж
pdf, 65 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.