DLPLCR70UVEVM, Display Development Tools DLP LIGHTCRAFTER DLP7000UV EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 576 900 руб.
Добавить в корзину 1 шт.
на сумму 1 576 900 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
DLPLCR70UVEVM DLP Evaluation Module (EVM)Texas Instruments DLPLCR70UVEVM DLP Evaluation Module (EVM) houses the DLP7000UV, a 0.7 XGA 2xLVDS Type A digital micromirror device (DMD) containing 1076x768 micromirrors with 13.6µm pitch. When paired with DLPLCRC410EVM, users get pixel accurate control with 1-bit pattern rates up to 32.225Hz. DLPLCR70UVEVM is the right evaluation choice for designers needing the largest pixel pitch and fastest pattern rate option in the DLP portfolio.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DLP7000UV |
Base Product Number | DLPLCR70 -> |
ECCN | EAR99 |
Function | Projection DLP |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Supplied Contents | Board(s), Cable(s) |
Type | Reference Design |
Utilized IC / Part | DLP7000UV |
Вес, г | 770.6 |
Техническая документация
Datasheet
pdf, 2572 КБ
Похожие товары