TPA3136AD2PWP

TPA3136AD2PWP
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
460 руб.
от 10 шт.380 руб.
от 50 шт.335 руб.
от 100 шт.284.67 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005746810
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Linear - Amplifiers - Audio
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP

Технические параметры

Base Product Number TPA3136 ->
ECCN EAR99
Features Depop, Short-Circuit and Thermal Protection
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type 2-Channel (Stereo)
Package Tube
Package / Case 28-TSSOP (0.173"", 4.40mm Width) Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 28-HTSSOP
Type Class D
Voltage - Supply 4.5V ~ 14.4V
Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-D
Development Kit: TPA3136AD2EVM
Factory Pack Quantity: Factory Pack Quantity: 400
Gain: 26 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Output Power: 10 W
Package / Case: HTSSOP-28
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 36 dB
Series: TPA3136AD2
Shutdown: Shutdown
Subcategory: Audio ICs
Supply Voltage - Max: 14.4 V
Supply Voltage - Min: 8 V
THD plus Noise: 10%
Type: Stereo BTL
Vos - Input Offset Voltage: 1.5 mV
Вес, г 2.3

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем