AD9171-FMC-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 6.2 GSPS RF DAC with Single Channelizer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
331 400 руб.
Добавить в корзину 1 шт.
на сумму 331 400 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Data Conversion IC Development Tools
AD917x Evaluation Boards for 5G Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9171 |
Type: | DAC |
Data Interface | JESD204B, Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 2 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 12.6G |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9171 |
Вес, г | 382 |
Техническая документация
Datasheet
pdf, 3138 КБ
Datasheet AD9171-FMC-EBZ
pdf, 2646 КБ