E20511300000G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
350 руб.
от 100 шт. —
275 руб.
от 2160 шт. —
153.98 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180В° Free Hanging (In-Line)
Технические параметры
Base Product Number | E20 -> |
Color | Orange |
Contact Material | Phosphor Bronze |
Contact Mating Finish | Tin |
Current - UL | 10A |
ECCN | EAR99 |
Housing Material | Thermoplastic |
HTSUS | 8536.69.8000 |
Insulation Height | 0.512"" (13.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 5 |
Operating Temperature | -40В°C ~ 115В°C |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 5 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Size | M2 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.2 Nm (1.7 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 14-28 AWG |
Wire Strip Length | 6-7mm |
Brand: | Amphenol Anytek |
Connection Method: | Screw |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Manufacturer: | Amphenol |
Mounting Style: | Cable Mounts |
Number of Positions: | 5 Position |
Part # Aliases: | E205113000J0G |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 28 AWG |