SN74LV4051APWR

Фото 1/2 SN74LV4051APWR
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 25 шт.110 руб.
от 100 шт.81.76 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005750351
Бренд: Texas Instruments

Описание

Аналоговый мультиплексор Одиночный 8: 1 Автомобильный 16-контактный TSSOP T / R

Технические параметры

Bandwidth 35 Mhz
Brand Texas Instruments
Configuration 1x8:1
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 8 Channel
Off Time - Max 28 ns
On Resistance - Max 75 Ohms
On Time - Max 28 ns
Operating Supply Voltage 2 V to 5.5 V
Package / Case TSSOP-16
Packaging Cut Tape or Reel
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Propagation Delay Time 12 ns
Series SN74LV4051A
Subcategory Switch ICs
Supply Current - Max 20 uA
Supply Type Single Supply
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Automotive No
Chip Enable Signals Yes
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Frequency (25°C) @ Vcc (MHz) 35(Typ)@4.5V|25(Typ)@3V|20(Typ)@2.3V
Maximum On Resistance (Ohm) 180@2.3V
Maximum On Resistance Range (Ohm) 150 to 250
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Bus to Bus (ns) 12@2.5V|9@3.3V|6@5V
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.02@5.5V@-40C to 85C
Maximum Turn-Off Time (ns) 28@2.5V
Maximum Turn-On Time (ns) 28@2.5V
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Mounting Surface Mount
Multiplexer Architecture 8:1
Number of Channels per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 1
Output Signal Type Single
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package TSSOP
Type Analog Multiplexer
Typical Single Supply Voltage (V) 5|3

Техническая документация

Datasheet SN74LV4051APWR
pdf, 1188 КБ
Datasheet SN74LV4051APWR
pdf, 1578 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем