1301410062

1301410062
Изображения служат только для ознакомления,
см. техническую документацию
12 240 руб.
от 10 шт.9 590 руб.
Добавить в корзину 1 шт. на сумму 12 240 руб.
Номенклатурный номер: 8005750694
Бренд: Molex

Описание

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Color: Yellow
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Mounting Angle: Vertical
NEMA Rating: L5-20
Packaging: Bulk
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Plugs
Series: 130141
Subcategory: Power Connectors
Tradename: Woodhead Super-Safeway
Voltage Rating: 125 V

Техническая документация